GBC25DTMH

Heilind Number:SULGBC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTMH

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GBC25DTMH is a high-performance female connector designed for board-to-board PCB applications. With a dual-row configuration and a pitch of 2.54mm, this connector offers reliable connectivity for up to 50 positions. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC, with an amperage rating of 3A, it is suitable for various electronic systems. The right-angle orientation and loop bellow contact type allow for space-efficient and durable connections. With a tail length of 6.35mm and a low-profile design, it fits seamlessly into compact assemblies. The connector is optimized for use in demanding environments, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. With dimensions of 15.49mm in height and 9.4mm in width, it offers a perfect balance of performance and space-saving design. A crucial component in high-reliability systems, this connector is ideal for aerospace, military, and industrial applications.