GBC25DTMI

Heilind Number:SULGBC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTMI

Detailed Description

Introducing the GBC25DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from PA9T and phosphor bronze, ensuring reliable conductivity. The gold-plated contacts offer excellent signal integrity, while the loop bellow contact type and right-angle orientation provide seamless connection. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation. With a temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. With 50 positions and a tail length of 6.35mm, this connector offers versatile connectivity options. Ideal for applications in aerospace, defense, and industrial sectors, the GBC25DTMI is a reliable solution for your connectivity needs.