| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DTMN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGBC25DTMN-S189 |
GBC25DTMN-S189
| Heilind Number: | SULGBC25DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC25DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a right-angle orientation, offering flexibility in PCB layouts. Its termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector complies with industry standards and is RoHS compliant. Upgrade your connectivity solutions with the GBC25DTMNS189.

