GBC25DTMS

Heilind Number:SULGBC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTMS

Detailed Description

The GBC25DTMS is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for performance and safety. The connector, with a space-saving right-angle orientation, 2.54mm pitch, and 50 positions, offers versatile connectivity options. Its side-hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB layout. Matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC25DTMS guarantees exceptional reliability and longevity in demanding operating conditions.