GBC25DTMT

Heilind Number:SULGBC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DTMT

Detailed Description

Introducing the GBC25DTMT, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable installation on PCBs. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and 50 positions, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBC25DTMT for high-reliability performance in critical systems.