GBC25MMAN

Heilind Number:SULGBC25MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25MMAN

Detailed Description

Introducing the GBC25MMAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and two rows of 50 positions, it offers versatile connectivity options. The termination method through-hole mounting and matte tin plating guarantee secure and durable installation, even in harsh environments. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact design measuring 13.72mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBC25MMAN for efficient and robust board-to-board connections.