| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC26DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC26DETH |
GBC26DETH
| Heilind Number: | SULGBC26DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC26DETH |
| ECAD Model: |
Specifications
Detailed Description
The GBC26DETH Connector offers high-performance connectivity for demanding applications, featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating. With a 2-row design and 52 positions, it provides ample connectivity in a compact form factor. The Cantilever contact type ensures reliable signal transmission, while the clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its Matte Tin termination plating enhances durability and conductivity. Perfect for board-to-board and card edge connections, the GBC26DETH is a versatile solution for your connectivity needs.

