GBC26DEYN

Heilind Number:SULGBC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DEYN

Detailed Description

The GBC26DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 52 positions arranged in 2 rows, making it ideal for complex circuit connections. The female connector, crafted from PA9T and Phosphor Bronze with gold plating, ensures reliable conductivity. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The termination method, thru-hole, guarantees secure and stable mounting. Its cantilever contact type and straight orientation further enhance ease of use. With a temperature range of -65 to 125°C, it is built to withstand harsh environments. The connector's compact dimensions, measuring 10.95mm in height and 8.38mm in width, allow for efficient PCB integration. Tailored for high reliability, the GBC26DEYN is the perfect choice for critical electronic connections.