GBC26DRAH

Heilind Number:SULGBC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRAH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRAH

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GBC26DRAH is a high-performance female connector designed for robust board-to-board and card edge connections. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding environments. Its two rows of 52 positions, along with a 2.54mm pitch, offer ample connectivity options. The gold-plated Phosphor Bronze contacts and Matte Tin termination guarantee optimal signal integrity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and 3.18mm tail length provide versatility in installation. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy solution. Perfect for use in aerospace, defense, and industrial settings, the GBC26DRAH is a reliable and high-quality component for your connectivity needs.