GBC26DRAN

Heilind Number:SULGBC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRAN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRAN

Detailed Description

Introducing the GBC26DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained setups. Featuring PA9T & Phosphor Bronze construction with gold-plated contacts, it ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. The 2.54mm pitch and 52 positions allow for versatile connections, while the full bellow contact type and thru-hole termination method guarantee secure and stable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating offers enhanced durability. Boasting a connector height of 10.95mm and a width of 8.38mm, it is easy to integrate into various systems. Trust the GBC26DRAN for efficient and long-lasting board-to-board connections in your projects.