GBC26DRAS

Heilind Number:SULGBC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGBC26DRAS

Detailed Description

Introducing the GBC26DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 52 positions, this connector ensures reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, it offers superior durability and conductivity. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees reliable performance even in harsh environments. The termination method of thru-hole soldering with matte tin plating ensures secure and lasting connections. With its compact dimensions of 10.95mm in height and 8.38mm in width, the GBC26DRAS is a versatile solution for various electronic devices. Trust in this connector for seamless board-to-board connections in your designs.