GBC26DREH

Heilind Number:SULGBC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DREH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DREH

Detailed Description

Introducing the GBC26DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power requirements of advanced electronic systems. The female gender, 2 rows, and clearance hole mount type offer versatile installation options. The termination method of eyelet, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. With a pitch of 2.54mm, this connector accommodates 52 positions, making it ideal for complex PCB designs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The straight orientation, full bellow contact type, and tail length of 5.72mm provide efficient and secure connections. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet highly functional. Its matte tin termination plating ensures long-term durability. Classified under the category of hi-rel connectors, the GBC26DREH is a top choice for aerospace, defense, and other mission-critical applications. Trust in its exceptional performance and quality for your connectivity needs.