GBC26DREI

Heilind Number:SULGBC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGBC26DREI

Detailed Description

The GBC26DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The connector has a female gender, two rows, and a threaded mount type with eyelet termination, making it easy to install and secure. Its 52 positions with a pitch of 2.54mm allow for versatile connectivity options. The contacts are made of phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. The connector, with its full bellow contact type and straight orientation, offers stable and reliable connections. Tail length of 5.72mm and termination plating of matte tin further enhance its durability. The GBC26DREI is RoHS compliant and suitable for use in a wide range of industries, including aerospace, defense, and telecommunications.