GBC26DREN

Heilind Number:SULGBC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DREN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DREN

Detailed Description

Introducing the GBC26DREN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a two-row configuration with 52 positions, it offers ample connectivity in a compact form factor. The contact type, Full Bellow, guarantees secure mating, while the straight orientation and eyelet termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The Matte Tin termination plating further enhances its robustness. With a connector height of 10.95mm and width of 8.38mm, it provides a space-efficient solution without compromising performance. Trust the GBC26DREN for seamless and dependable PCB connectivity in your critical systems.