GBC26DRES

Heilind Number:SULGBC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRES
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRES

Detailed Description

Introducing the GBC26DRES, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PA9T and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700 VAC, it is ideal for power-heavy applications. The 2-row, 52-position layout with side-hole mounting and eyelet termination offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a straight orientation, it guarantees stable performance even in harsh conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-restricted PCB designs. Trust the GBC26DRES for efficient power transfer in your high-reliability electronics projects.