GBC26DRTI-S13

Heilind Number:SULGBC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGBC26DRTI-S13

Detailed Description

GBC26DRTI-S13 is a high-performance female PCB connector designed for critical applications. Crafted with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures optimal conductivity and durability. Featuring two rows with a pitch of 2.54mm, it offers secure connections in demanding environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and reliable power transmission. The Full Bellow contact type and Straddle orientation further enhance its stability. Suitable for 52 positions, it accommodates complex circuitry with ease. Its Threaded mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Termination plated with Matte Tin ensures long-term performance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBC26DRTI-S13 is a top choice for mission-critical systems. (Acronym: GBC26DRTIS13)