GBC26DRTS

Heilind Number:SULGBC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRTS

Detailed Description

Introducing the GBC26DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector offers 52 positions in a compact two-row design, with a 2.54mm pitch for easy installation. Its straight orientation and side-hole mount type make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte Tin termination plating guarantees secure connections. Ideal for aerospace, defense, and industrial applications, the GBC26DRTS sets a new standard for connectivity in hi-rel environments.