| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC26DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC26DRXN |
GBC26DRXN
| Heilind Number: | SULGBC26DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC26DRXN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Phosphor Bronze, the GBC26DRXN is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, pitch of 2.54mm, and 52 positions offer versatile connectivity options. The Thru Hole termination method and Gold-plated contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Whether used in Board-to-Board or Card Edge connections, the GBC26DRXN excels in performance and durability.

