GBC26DRYH

Heilind Number:SULGBC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRYH

Detailed Description

Featuring PA9T and phosphor bronze construction, the SKU GBC26DRYH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a current rating of 3A and a voltage capability of 700VAC, this female connector is ideal for demanding applications. Its two rows of contacts, each plated with gold for enhanced conductivity, ensure secure and stable connections. The clearance hole mount type and thru-hole termination method provide easy and efficient installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector offers durability in harsh environments. Its straight orientation, 52 positions, and 2.54mm pitch make it versatile for various designs. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for connectivity needs. Whether used in aerospace, defense, or industrial applications, the GBC26DRYH guarantees high reliability and signal integrity.