GBC26DRYI

Heilind Number:SULGBC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRYI

Detailed Description

The GBC26DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, 2 rows with 52 positions, and a pitch of 2.54mm, allowing for efficient PCB mating. Its threaded mount type and through-hole termination method provide secure installation. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its straight orientation, compact size (10.95mm x 8.38mm), and 11.18mm tail length make it versatile for various PCB designs. With its full bellow contact type and high reliability design, the GBC26DRYI guarantees long-lasting performance in critical systems. Perfect for use in communications, computer, and medical equipment, this connector meets the stringent requirements of modern electronics. Trust in the GBC26DRYI for seamless board-to-board connections that deliver uncompromising quality and durability.