GBC26DRYS-S13

Heilind Number:SULGBC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGBC26DRYS-S13

Detailed Description

GBC26DRYS-S13 features a high-performance board-to-board PCB connector meticulously crafted for demanding applications. Designed for reliability and longevity, this connector boasts a female gender with two rows and a side-hole mount type for easy installation. With a termination method of card extender and contact material of phosphor bronze with gold plating, it ensures optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Featuring full bellow contact type and straddle orientation, it offers secure connections in any configuration. With 52 positions and a tail length of 10.8mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. With termination plating of matte tin and compliance with PCN RoHS, it meets stringent quality standards. Whether used in aerospace, defense, or industrial applications, the GBC26DRYS-S13 guarantees superior performance and reliability.