GBC26DRYS

Heilind Number:SULGBC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DRYS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DRYS

Detailed Description

Introducing the GBC26DRYS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows of female connectors with a side-hole mount type, this connector ensures secure and stable connections. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 52 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The straight orientation and 11.18mm tail length make installation easy and efficient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in demanding environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. Trust the GBC26DRYS for seamless and efficient PCB connections in your projects.