GBC26DSXI

Heilind Number:SULGBC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DSXI

Detailed Description

The GBC26DSXI is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold contact plating and full bellow contact type optimize signal transmission efficiency. With 26 positions and a 2.54mm pitch, it offers ample connectivity options. Operating from -65 to 125°C, it's suitable for extreme temperature conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures durability. Overall, the GBC26DSXI is a reliable and high-quality solution for your PCB connectivity needs.