GBC26DSXN

Heilind Number:SULGBC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC26DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC26DSXN

Detailed Description

Introducing the GBC26DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is built to withstand harsh environments. Featuring PA9T and phosphor bronze materials, it ensures reliable conductivity even in extreme conditions. The 26-position female connector boasts a current rating of 3A and a voltage rating of 700VAC, making it suitable for power and signal transmission. Its straight orientation and 2.54mm pitch offer easy integration into PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Upgrade your connectivity solutions with the GBC26DSXN for uncompromising performance and reliability.