GBC28DCAD-S189

Heilind Number:SULGBC28DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCAD-S189

Detailed Description

Introducing the GBC28DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows, allowing for secure and efficient connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at 3A and 700VAC, it meets stringent power requirements. The 2.54mm pitch and hairpin contact type provide precise and stable connections. With an orientation of right angle and 56 positions, it offers versatility in design. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC28DCAD-S189 is a dependable choice for your connectivity needs.