GBC28DCAH

Heilind Number:SULGBC28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCAH

Detailed Description

Introducing the GBC28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The dual-row design with 56 positions and a 2.54mm pitch offers versatile connectivity options. Its right-angle orientation and clearance hole mounting make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures secure soldering. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact PCB designs. Whether used in aerospace, defense, or industrial electronics, the GBC28DCAH guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.