GBC28DCAI

Heilind Number:SULGBC28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCAI

Detailed Description

GBC28DCAI - Featuring a robust construction, the GBC28DCAI connector is essential for high-performance board-to-board PCB connections. With a short_description of PA9T and Phosphor Bronze, this female connector boasts a current rating of 3A and offers two rows for efficient connectivity. Its threaded mount type and through-hole termination method ensure secure installation. Crafted with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission with a voltage rating of 700VAC. The hairpin contact type, right-angle orientation, and 56 positions cater to diverse connection needs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances durability. Ideal for applications requiring high reliability, the GBC28DCAI is a top choice in the realm of board-to-board connectivity.