GBC28DCAN-S189

Heilind Number:SULGBC28DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCAN-S189

Detailed Description

Introducing the GBC28DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in harsh environments. With a compact form factor, it offers a dual-row configuration with 56 female contact positions, ideal for high-density circuitry. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it guarantees performance and durability. The right-angle orientation and no-mounting design offer flexibility in installation. With a pitch of 2.54 mm (.1 in) and a tail length of 2.54 mm (.1 in), it facilitates easy PCB integration. Matte Tin plating on the termination ensures long-term reliability. This connector, part of the GBC28DCANS189 series, is a vital component for aerospace, defense, and industrial applications where high reliability is paramount.