GBC28DCAN

Heilind Number:SULGBC28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCAN

Detailed Description

Introducing the GBC28DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable electrical connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a compact two-row design and hairpin contact type, it offers 56 positions for seamless signal transmission. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its matte tin termination plating and compliance with industry standards ensure durability and quality. Upgrade your electronic systems with the GBC28DCAN for exceptional connectivity.