GBC28DCAT-S189

Heilind Number:SULGBC28DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCAT-S189

Detailed Description

Introducing the GBC28DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of 56 gold-plated hairpin contacts on a 2.54mm pitch, it offers precise and secure connectivity. Crafted with durable PA9T and phosphor bronze materials, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mount type and through-hole termination method facilitate easy and robust installation. Measuring at just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for efficient signal transmission. Perfect for aerospace, defense, and industrial applications, this connector, also known by the acronym GBC28DCATS189, is a top choice for reliable and high-speed data transfer.