GBC28DCAT

Heilind Number:SULGBC28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCAT

Detailed Description

The GBC28DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts, each plated with gold for optimal conductivity. Its threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. With 56 positions and a 2.54mm pitch, it offers high-density interconnect solutions. The right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. The connector's termination plating of matte tin ensures durability and corrosion resistance. Classified under hi-rel connectors, it guarantees performance and longevity. Essential for any electronic system requiring robust and efficient board-to-board connections, the GBC28DCAT is the pinnacle of reliability and functionality in the realm of PCB connectors.