GBC28DCBD-S189

Heilind Number:SULGBC28DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCBD-S189

Detailed Description

Introducing the GBC28DCBD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction, this connector offers superior durability and conductivity. With a 2.54mm pitch and 56 positions spread across 2 rows, it allows for efficient data transmission. The gold-plated hairpin contacts ensure reliable signal transfer, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Rated for 700VAC and 3A, it meets high voltage and current requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. Ideal for applications in aerospace, defense, and industrial sectors, the GBC28DCBD-S189 guarantees robust and secure connectivity.