GBC28DCBD

Heilind Number:SULGBC28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCBD

Detailed Description

Introducing the GBC28DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures reliability and durability in operation. Offering a pitch of 2.54mm (.1 in) and accommodating 56 positions across 2 rows, it facilitates precise and efficient connectivity. Featuring gold-plated hairpin contacts on a right-angle orientation, it guarantees secure and low-resistance signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The connector's clearance hole mount and thru-hole termination method make installation easy and reliable. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions with ease. Compact in size, with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is suitable for space-constrained applications. The GBC28DCBD is the perfect choice for high-reliability electronic systems where performance and longevity are paramount.