GBC28DCBH

Heilind Number:SULGBC28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCBH

Detailed Description

Introducing SKU GBC28DCBH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 56 gold-plated hairpin contacts, ensuring reliable connectivity. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 2.54mm, it allows for precise board-to-board connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Its clearance hole mount and thru-hole termination method make installation easy and secure. The connector is suitable for use in a wide range of industries, thanks to its wide operating temperature range of -65 to 125°C. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust in the reliability and performance of this connector for your next project.