GBC28DCBI

Heilind Number:SULGBC28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCBI

Detailed Description

The GBC28DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 56 gold-plated Hairpin contacts made of PA9T and Phosphor Bronze, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for industrial and electronic applications requiring high reliability, the GBC28DCBI is a top choice for engineers and designers seeking quality connectivity solutions.