GBC28DCBN

Heilind Number:SULGBC28DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCBN

Detailed Description

The GBC28DCBN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector offers impeccable conductivity with gold contact plating. With a pitch of 2.54mm, it boasts 56 positions across 2 rows, allowing for intricate circuitry setups. The right-angle orientation and thru-hole termination method ensure easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees stable power transmission. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, it is perfect for use in industries requiring high reliability.