| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCBT-S189 |
GBC28DCBT-S189
| Heilind Number: | SULGBC28DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC28DCBT-S189 connector offers reliable and high-performance connectivity for your PCB projects. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 56 positions across 2 rows, it facilitates seamless board-to-board connections. The threaded mount and thru-hole termination method guarantee secure installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact design measuring 9.4mm in width and 15.49mm in height, it's space-efficient. Whether in industrial or commercial applications, this connector is a dependable choice.

