GBC28DCBT

Heilind Number:SULGBC28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCBT

Detailed Description

Introducing the GBC28DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 56 positions, ensuring secure and reliable connectivity. The female connector, with a right-angle orientation and threaded mount type, offers versatility in installation. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold-plated contacts and matte tin termination enhance conductivity while withstanding voltage up to 700VAC. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm (width) x 15.49mm (height) and a low tail length of 4.57mm, it optimizes space utilization on PCBs. The GBC28DCBT is a reliable solution for aerospace, defense, and industrial applications where performance and longevity are paramount.