| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCCD-S189 |
GBC28DCCD-S189
| Heilind Number: | SULGBC28DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
GBC28DCCD-S189 features a high-performance PA9T and phosphor bronze construction, ensuring reliability in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is ideal for power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure connections in high-vibration environments. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. The matte tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections.

