| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DCCD |
GBC28DCCD
| Heilind Number: | SULGBC28DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCCD |
| ECAD Model: |
Specifications
Detailed Description
The GBC28DCCD is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power handling. The female gender, right-angle orientation, and two rows of hairpin contacts make it versatile for various board-to-board connections. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for industrial and aerospace applications. Trust the GBC28DCCD for secure and efficient PCB connectivity.

