GBC28DCCH-S189

Heilind Number:SULGBC28DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCCH-S189

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GBC28DCCH-S189, is designed for high-performance applications requiring secure and reliable connections. With a 2-row configuration and Thru Hole termination method, it ensures stability and durability in use. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Featuring a contact pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and Right Angle orientation facilitate easy and efficient connections. With 56 positions and a .25-inch tail length, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring compatibility with various PCB materials. This connector belongs to the hi-rel category, guaranteeing reliability in mission-critical systems. Upgrade your connectivity solutions with the GBC28DCCHS189.