GBC28DCCH

Heilind Number:SULGBC28DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCCH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCCH

Detailed Description

This Female Board-to-Board PCB Connector, with SKU GBC28DCCH, features a double-row design with 56 positions and a 2.54mm pitch for high-density connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance in various applications. The termination method is Thru Hole with a clearance hole mount type, making installation efficient. Contact material is Gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The Hairpin contact type and Right Angle orientation provide secure connections in tight spaces. Measuring 0.61 inches in height and 9.4mm in width, this connector is compact yet robust. The Matte Tin termination plating enhances solderability. Ideal for high-speed data transmission and power delivery, this connector is a reliable choice for your PCB interconnect needs.