GBC28DCCI

Heilind Number:SULGBC28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCCI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCCI

Detailed Description

Featuring a robust construction, the GBC28DCCI connector is designed for high-reliability board-to-board and card edge connections. With a pitch of 2.54mm and two rows of 56 gold-plated phosphor bronze contacts, it ensures secure and efficient data transmission. The hairpin contact type and right-angle orientation offer versatility in mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Its threaded, thru-hole mount type guarantees stability on the board. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained setups. Matte tin termination plating enhances durability, while its female gender ensures compatibility with male connectors. Trust the GBC28DCCI for seamless and reliable connectivity in your critical electronic systems.