GBC28DCCT-S189

Heilind Number:SULGBC28DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCCT-S189

Detailed Description

Introducing the GBC28DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 700 VAC and 3 A, it offers robust power transmission capabilities. The contact plating of gold guarantees excellent signal integrity, while the termination method of thru hole and threaded mount type provide secure and stable installation. With two rows of hairpin contacts and 56 positions, this connector allows for efficient and versatile PCB connections. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust in the GBC28DCCT-S189 for high-reliability connectivity in your electronic systems.