GBC28DCCT

Heilind Number:SULGBC28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCCT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCCT

Detailed Description

Introducing the GBC28DCCT, a high-performance board-to-board PCB connector meticulously designed for seamless connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its two-row, hairpin contact layout with a 2.54mm pitch and 56 positions guarantees reliable and efficient connectivity. The threaded mounting and thru-hole termination method offer secure attachment, while the right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, the GBC28DCCT is not only durable but also RoHS compliant. Perfect for aerospace, defense, and industrial systems, this connector is a testament to excellence in engineering and connectivity. Elevate your electronic designs with the GBC28DCCT.