GBC28DCKD-S288

Heilind Number:SULGBC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCKD-S288

Detailed Description

Introducing the GBC28DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 56 positions each, it offers ample connectivity options. The loop bellow contact type and straddle orientation guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. The clearance hole mount type and card extender termination method facilitate easy installation. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust in the GBC28DCKDS288 for superior board-to-board connectivity in your projects.