GBC28DCKH

Heilind Number:SULGBC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCKH

Detailed Description

Introducing the GBC28DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor, this connector features PA9T and phosphor bronze construction, ensuring durability and reliability. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure mating. Suitable for power and signal transmission, it boasts a 3A current rating and 700VAC voltage withstand. With 56 positions arranged in 2 rows on a 2.54mm pitch, it allows for efficient signal routing. The thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the GBC28DCKH for seamless and robust board-level connections.