| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DCKI |
GBC28DCKI
| Heilind Number: | SULGBC28DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCKI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & phosphor bronze female board-to-board PCB connector, SKU GBC28DCKI, is designed for high-performance applications. With a pitch of 2.54mm and two rows of 56 gold-plated contacts, it ensures reliable signal transmission. The loop bellow contact type offers secure connectivity, while the threaded mount type and thru-hole termination method guarantee easy installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in both durability and performance. Perfect for use in hi-rel industries, this connector is a crucial component for any PCB assembly project.

