| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DCKN |
GBC28DCKN
| Heilind Number: | SULGBC28DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DCKN |
| ECAD Model: |
Specifications
Detailed Description
Our GBC28DCKN connector is a high-performance solution for board-to-board PCB connectivity, featuring two rows of 56 female contacts made of durable PA9T and Phosphor Bronze with gold plating. With a pitch of 2.54mm, it offers reliable signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type ensures secure mating in straight orientation, while the termination method of thru hole with matte tin plating guarantees easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it provides space-saving connectivity on PCBs. Trust in the GBC28DCKN for robust and high-reliability connections in your electronic systems.

