GBC28DCKS-S288

Heilind Number:SULGBC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCKS-S288

Detailed Description

The GBC28DCKS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power delivery. This female connector, with two rows and 56 positions, is ideal for high-density applications. Its side hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the loop bellow contact type guarantees reliable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Certified for quality and performance, it is the perfect choice for aerospace, defense, and other high-reliability applications.